BZW06-78 | Diotec
TVS diode, unidirectional, 600 W, 77.8 V, DO-15, Diotec BZW06-78
Unit Price (€ / pc.)
0.1090 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Breakdown voltage | 91 V | |
min. operating temperature | -50 °C | |
max. operating temperature | 175 °C | |
Rated blocking voltage | 77.8 V | |
Continuous power loss | 5 W | |
Version | unidirectional | |
Assembly | THT | |
Enclosure | DO-15 | |
Pulse power loss | 600 W |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
MSL | MSL 1 |
Country of origin | CN |
Original Packaging | Ammopack with 4,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |