BZW06-20B-AQ | Diotec

TVS diode, bidirektional, AEC-Q101 qualified, 600 W, 20.5 V, DO-15, Diotec BZW06-20B-AQ

Order No.: 66S1136
MPN:
BZW06-20B-AQ
Series: BZW06
BZW06-20B-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1354 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
541.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1354 €

Transient Diode, BZW06-20B-AQ, Diotec

Features

  • Peak pulse power of 600 W
  • Very fast response time
  • AEC-Q101 qualified

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes


Technical specifications
Filter Property Value
Pulse power loss 600 W
min. operating temperature -50 °C
max. operating temperature 175 °C
Assembly THT
Rated blocking voltage 20.5 V
Enclosure DO-15
Version bidirektional, AEC-Q101 qualified
Continuous power loss 5 W
Breakdown voltage 22.8 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Original Packaging Ammopack with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes