BZW06-19 | Diotec

TVS diode, unidirectional, 600 W, 18.8 V, DO-15, Diotec BZW06-19

Order No.: 21S4369
EAN: 4099879065131
MPN:
BZW06-19
Series: BZW06
BZW06-19 Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1090 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
436.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1090 €

Suppressor diodes, 3.0 W, series BZW06.

Power: 3.0 W. Package: F126.

Technical attributes (type, rated voltage, version, manufacturer): BZW06-19, 19 V, unidirectional, Diotec

Technical specifications
Filter Property Value
Breakdown voltage 22 V
min. operating temperature -50 °C
max. operating temperature 175 °C
Rated blocking voltage 18.8 V
Continuous power loss 5 W
Version unidirectional
Assembly THT
Enclosure DO-15
Pulse power loss 600 W
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Bulk with 1 piece
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No