BZW06-188B | Diotec
TVS diode, bidirectional, 600 W, 188 V, DO-15, Diotec BZW06-188B
Unit Price (€ / pc.)
0.1952 € *
Available in 4 Days: 4,000 pcs. - if ordered today
Technical specifications
Filter | Property | Value |
---|---|---|
Pulse power loss | 600 W | |
Version | bidirectional | |
Assembly | THT | |
Enclosure | DO-15 | |
min. operating temperature | -50 °C | |
Continuous power loss | 5 W | |
Rated blocking voltage | 188 V | |
Breakdown voltage | 220 V | |
max. operating temperature | 175 °C |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Ammopack with 4,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |