BZW06-15 | Diotec
TVS diode, unidirectional, 600 W, 15.3 V, DO-15, Diotec BZW06-15
Unit Price (€ / pc.)
0.2606 € *
Available: 305 pcs.
Available in 4 Days: 4,000 pcs. - if ordered today
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2606 €
50 pcs.
0.1868 €
250 pcs.
0.1559 €
1000 pcs.
0.1333 €
2500 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor diodes, 3.0 W, series BZW06.
Power: 3.0 W. Package: F126.
Technical attributes (type, rated voltage, version, manufacturer): BZW06-15, 15 V, unidirectional, Diotec
Technical specifications
Filter | Property | Value |
---|---|---|
Continuous power loss | 5 W | |
Assembly | THT | |
Rated blocking voltage | 15.3 V | |
Version | unidirectional | |
Enclosure | DO-15 | |
Breakdown voltage | 18 V | |
max. operating temperature | 175 °C | |
Pulse power loss | 600 W | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Reel with 1 piece |
Compliance
Property | Value |
---|---|
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |