BZW06-13 | Diotec
TVS diode, unidirectional, 600 W, 12.8 V, DO-15, Diotec BZW06-13
Unit Price (€ / pc.)
0.1090 € *
Standard delivery time from the manufacturer is: 4 Weeks
Transient Diode, BZW06-13, Diotec
Transient voltage suppressor diode for bidirectional types (add suffix “B”), electrical characteristics apply in both directions.
Features
- Peak pulse power of 600 W
- Very fast response time
- Compliant to RoHS
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Continuous power loss | 5 W | |
max. operating temperature | 175 °C | |
Version | unidirectional | |
Assembly | THT | |
Breakdown voltage | 14.3 V | |
Pulse power loss | 600 W | |
Enclosure | DO-15 | |
Rated blocking voltage | 12.8 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Ammopack with 4,000 pieces |
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |