BZW06-11B | Diotec

TVS diode, bidirectional, 600 W, 11.1 V, DO-15, Diotec BZW06-11B

Order No.: 09S3629
EAN: 4099879064400
MPN:
BZW06-11B
Series: BZW06
BZW06-11B Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
490.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1226 €

Features

  • Peak pulse power of 600 W
  • Very fast response time

Applications

  • Over-voltage protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 5 W
Pulse power loss 600 W
max. operating temperature 175 °C
Breakdown voltage 13 V
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 11.1 V
Version bidirectional
Enclosure DO-15
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 4,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15