BZW06-10 | Diotec
TVS diode, unidirectional, 600 W, 10.2 V, DO-15, Diotec BZW06-10
Unit Price (€ / pc.)
0.1090 € *
Standard delivery time from the manufacturer is: 4 Weeks
Suppressor diodes, 3.0 W, series BZW06.
Power: 3.0 W. Package: F126.
Technical attributes (type, rated voltage, version, manufacturer): BZW06-10, 10 V, unidirectional, Diotec
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | THT | |
max. operating temperature | 175 °C | |
Rated blocking voltage | 10.2 V | |
Version | unidirectional | |
Continuous power loss | 5 W | |
Enclosure | DO-15 | |
Pulse power loss | 600 W | |
Breakdown voltage | 12 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 1 piece |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |