BZW04-256 | Diotec
TVS diode, unidirectional, 400 W, 256 V, DO-15, Diotec BZW04-256
Unit Price (€ / pc.)
0.1952 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
Filter | Property | Value |
---|---|---|
Continuous power loss | 1 W | |
min. operating temperature | -50 °C | |
Breakdown voltage | 300 V | |
max. operating temperature | 175 °C | |
Version | unidirectional | |
Assembly | THT | |
Pulse power loss | 400 W | |
Rated blocking voltage | 256 V | |
Enclosure | DO-15 |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Ammopack with 4,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |