6.6SM8Z16A-AQ | Diotec
SMD TVS diode, unidirectional, 6600 W, 16 V, DO-218AB, Diotec 6.6SM8Z16A-AQ
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD Transient Diode, 6.6SM8Z16A-AQ, Diotec
SMD Transient voltage suppresssor diode
Features
- Peak pulse power of 6600 W
- Very fast response time
- Unidirectional clamping
- Compliant to RoHS
Applications
- Over-voltage protection
- Load-dump protection in automotive supply
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | SMD | |
max. operating temperature | 175 °C | |
Rated blocking voltage | 16 V | |
Version | unidirectional | |
Continuous power loss | 8 W | |
Enclosure | DO-218AB | |
Pulse power loss | 6600 W | |
Breakdown voltage | 17.8 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |