6.6SM8Z12A-AQ | Diotec
SMD TVS diode, unidirectional, AEC-Q101 qualified, 6600 W, 12 V, DO-218AB, Diotec 6.6SM8Z12A-AQ
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD Transient Diode, 6.6SM8Z12A-AQ, Diotec
SMD Transient voltage suppresssor diode
Features
- Peak pulse power of 6600 W
- Very fast response time
- Unidirectional clamping
- AEC-Q101 qualified
Applications
- Over-voltage protection
- Load-dump protection in automotive supply systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 8 W | |
| Enclosure | DO-218AB | |
| Rated blocking voltage | 12 V | |
| Breakdown voltage | 13.3 V | |
| Assembly | SMD | |
| Pulse power loss | 6600 W | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Version | unidirectional, AEC-Q101 qualified |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | TW |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |