5KP85CA | Diotec

TVS diode, bidirectional, 5 kW, 85 V, P600, Diotec 5KP85CA

Order No.: 26S8985
EAN: 4099879067890
MPN:
5KP85CA
Series: 5KP
5KP85CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
464.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4641 €

Suppressor diodes, 8.0 W, type Diotec 5KP.

Bidirectional; Power: 8.0 W. Package: 8.0 x 7.5 mm. Max. power losses: 5000 W.

Technical attributes (type. rated voltage): 5KP85CA, 85 V

Technical specifications
Filter Property Value
Pulse power loss 5 kW
Version bidirectional
Assembly THT
Enclosure P600
min. operating temperature -50 °C
Continuous power loss 8 W
Rated blocking voltage 85 V
Breakdown voltage 94.4 V
max. operating temperature 175 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 800 pieces
Compliance
Property Value
Substance description Lead
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15