5KP45CA-AQ | Diotec
TVS diode, bidirectional, 5000 W, 45 V, D8x7.5, Diotec 5KP45CA-AQ
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 4 Weeks
Transient Diode, 5KP45CA-AQ, Diotec
Transient voltage suppressor diode for bidirectional types (suffix “CA”), electrical characteristics apply in both directions.
Features
- Peak pulse power of 5000 W
- Very fast response time
- Compliant to RoHS
Applications
- Over-voltage protection
- Free-wheeling diodes
- Load-dump protection in automotive supply
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Continuous power loss | 8 W | |
max. operating temperature | 175 °C | |
Version | bidirectional | |
Assembly | THT | |
Breakdown voltage | 50 V | |
Pulse power loss | 5000 W | |
Enclosure | D8x7.5 | |
Rated blocking voltage | 45 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Ammopack with 500 pieces |
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |