5KP43CA | Diotec Semiconductors
TVS diode, bidirectional, 5 kW, 43 V, P600, Diotec Semiconductors 5KP43CA
Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
25 pcs.
0.6069 €
100 pcs.
0.5474 €
250 pcs.
0.4879 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Features
- Peak pulse power of 5000 W
- Very fast response time
Applications
- Over-voltage protection
- Free-wheeling diodes
- Load-dump protection in automotive supply systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 175 °C | |
| Pulse power loss | 5 kW | |
| Continuous power loss | 8 W | |
| Rated blocking voltage | 43 V | |
| Breakdown voltage | 47.8 V | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Enclosure | P600 | |
| Version | bidirectional |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ammopack with 1,000 pieces |
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |