5KP33CA | Diotec

TVS diode, bidirectional, 5 kW, 33 V, P600, Diotec 5KP33CA

Order No.: 26S8979
EAN: 4099879067845
MPN:
5KP33CA
Series: 5KP
5KP33CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available in 4 Days: 4,500 pcs. - if ordered today
Total Price:
464.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4641 €

Suppressor diodes, 8.0 W, type Diotec 5KP.

Bidirectional; Power: 8.0 W. Package: 8.0 x 7.5 mm. Max. power losses: 5000 W.

Technical attributes (type. rated voltage): 5KP33CA, 33 V

Technical specifications
Filter Property Value
Continuous power loss 8 W
min. operating temperature -50 °C
Breakdown voltage 36.7 V
max. operating temperature 175 °C
Version bidirectional
Assembly THT
Pulse power loss 5 kW
Rated blocking voltage 33 V
Enclosure P600
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 800 pieces
Compliance
Property Value
RoHS conform Yes
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15