5KP33CA-AQ | Diotec

TVS diode, bidirektional, AEC-Q101 qualified, 5000 W, 33 V, D8x7.5, Diotec 5KP33CA-AQ

Order No.: 66S1086
MPN:
5KP33CA-AQ
Series: 5KP
5KP33CA-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
606.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6069 €

Transient Diode, 5KP33CA-AQ, Diotec

Features

  • Peak pulse power of 5000 W
  • Very fast response time
  • AEC-Q101 qualified

Applications

  • Over-voltage protection
  • Free-wheeling diodes
  • Load-dump protection in automotive supply systems
Technical specifications
Filter Property Value
Continuous power loss 8 W
Enclosure D8x7.5
Rated blocking voltage 33 V
Breakdown voltage 36.7 V
Assembly THT
Pulse power loss 5000 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Version bidirektional, AEC-Q101 qualified
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
Original Packaging Ammopack with 500 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15