5KP30CA | Diotec
TVS diode, bidirectional, 5 kW, 30 V, P600, Diotec 5KP30CA
Unit Price (€ / pc.)
0.4641 € *
Available in 4 Days: 17,000 pcs. - if ordered today
Suppressor diodes, 8.0 W, type Diotec 5KP.
Bidirectional; Power: 8.0 W. Package: 8.0 x 7.5 mm. Max. power losses: 5000 W.
Technical attributes (type. rated voltage): 5KP30CA, 30 V
Technical specifications
Filter | Property | Value |
---|---|---|
Continuous power loss | 8 W | |
min. operating temperature | -50 °C | |
Breakdown voltage | 33.3 V | |
max. operating temperature | 175 °C | |
Version | bidirectional | |
Assembly | THT | |
Pulse power loss | 5 kW | |
Rated blocking voltage | 30 V | |
Enclosure | P600 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Reel with 800 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |