5KP26CA | Diotec

TVS diode, bidirectional, 5 kW, 26 V, P600, Diotec 5KP26CA

Order No.: 09S3457
EAN: 4099879063588
MPN:
5KP26CA
Series: 5KP
5KP26CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
464.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4641 €

Features

  • Peak pulse power of 5000 W
  • Very fast response time

Applications

  • Over-voltage protection
  • Free-wheeling diodes
  • Load-dump protection in automotive supply systems
Technical specifications
Filter Property Value
Continuous power loss 8 W
Pulse power loss 5 kW
max. operating temperature 175 °C
Breakdown voltage 28.9 V
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 26 V
Version bidirectional
Enclosure P600
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,000 pieces
Country of origin DE
Compliance
Property Value
Substance description Lead
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15