5KP24CA | Diotec

TVS diode, bidirectional, 5 kW, 24 V, P600, Diotec 5KP24CA

Order No.: 26S8976
EAN: 4099879067821
MPN:
5KP24CA
Series: 5KP
5KP24CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
464.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4641 €

Features

  • Peak pulse power of 5000 W
  • Very fast response time

Applications

  • Over-voltage protection
  • Free-wheeling diodes
  • Load-dump protection in automotive supply systems
Technical specifications
Filter Property Value
Continuous power loss 8 W
Pulse power loss 5 kW
max. operating temperature 175 °C
Breakdown voltage 26.7 V
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 24 V
Version bidirectional
Enclosure P600
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Reel with 800 pieces
Country of origin DE
Compliance
Property Value
Substance description Lead
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15