5KP100CA | Diotec
TVS Diode, Bidirectional, 5 kW, 100 V, P600, 5KP100CA
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 4 Weeks
Suppressor diodes, 8.0 W, type Diotec 5KP.
Bidirectional; Power: 8.0 W. Package: 8.0 x 7.5 mm. Max. power losses: 5000 W.
Technical attributes (type. rated voltage): 5KP100CA, 100 V
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 800 pieces |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |