5.0SMCJ51A-AQ | Diotec

SMD TVS diode, unidirectional, AEC-Q101 qualified, 5000 W, 51 V, DO-214AB/SMC, Diotec 5.0SMCJ51A-AQ

Order No.: 66S0952
MPN:
5.0SMCJ51A-AQ
Series: 5.0SMCJ
5.0SMCJ51A-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,642.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.5474 €

SMD Transient Diode, 5.0SMCJ51A-AQ, Diotec

Features

  • Peak pulse power of 5000 W
  • Very fast response time
  • AEC-Q101 qualified

Applications

  • Over-voltage protection
  • ESD protection
  • Zener diodes
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 6 W
Enclosure DO-214AB/SMC
Rated blocking voltage 51 V
Breakdown voltage 56.7 V
Assembly SMD
Pulse power loss 5000 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Version unidirectional, AEC-Q101 qualified
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15