5.0SMCJ14A | Diotec
SMD TVS diode, unidirectional, 5000 W, 14 V, DO-214AB/SMC, Diotec 5.0SMCJ14A
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD Transient Diode, 5.0SMCJ14A, Diotec
SMD Transient voltage suppressor diode for bidirectional types (suffix “CA”), electrical characteristics apply in both directions.
Features
- Peak pulse power of 5000 W
- Very fast response time
- Compliant to RoHS
Applications
- Over-voltage protection
- ESD protection
- Zener diodes
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | SMD | |
max. operating temperature | 150 °C | |
Rated blocking voltage | 14 V | |
Version | unidirectional | |
Continuous power loss | 6 W | |
Enclosure | DO-214AB/SMC | |
Pulse power loss | 5000 W | |
Breakdown voltage | 15.6 V | |
min. operating temperature | -55 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |