4.6SM6Z24A-AQ | Diotec
SMD TVS diode, unidirectional, AEC-Q101 qualified, 4600 W, 24 V, DO-218AB, Diotec 4.6SM6Z24A-AQ
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD Transient Diode, 4.6SM6Z24A-AQ, Diotec
SMD Transient voltage suppressor diode
Features
- Peak pulse power of 4600 W
- Very fast response time
- Unidirectional clamping
- AEC-Q101 qualified
Applications
- Over-voltage protection
- Load-dump protection in automotive supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 6 W | |
| Enclosure | DO-218AB | |
| Rated blocking voltage | 24 V | |
| Breakdown voltage | 26.7 V | |
| Assembly | SMD | |
| Pulse power loss | 4600 W | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Version | unidirectional, AEC-Q101 qualified |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | TW |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |