4.6SM6Z10A-AQ | Diotec

SMD TVS diode, unidirectional, AEC-Q101 qualified, 4600 W, 10 V, DO-218AB, Diotec 4.6SM6Z10A-AQ

Order No.: 66S0760
MPN:
4.6SM6Z10A-AQ
Series: 4.6SM
4.6SM6Z10A-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
758.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
1.0115 €

SMD Transient Diode, 4.6SM6Z10A-AQ, Diotec

SMD Transient voltage suppressor diode

Features

  • Peak pulse power of 4600 W
  • Very fast response time
  • Unidirectional clamping
  • AEC-Q101 qualified

Applications

  • Over-voltage protection
  • Load-dump protection in automotive supply


Technical specifications
Filter Property Value
Continuous power loss 6 W
Enclosure DO-218AB
Rated blocking voltage 10 V
Breakdown voltage 11.1 V
Assembly SMD
Pulse power loss 4600 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Version unidirectional, AEC-Q101 qualified
Logistics
Property Value
Customs tariff number 85411000
Country of origin TW
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15