3.0SMCJ51A | Diotec
SMD TVS diode, unidirectional, 3 kW, 51 V, DO-214AB, Diotec 3.0SMCJ51A
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Continuous power loss | 6 W | |
Assembly | SMD | |
Rated blocking voltage | 51 V | |
Version | unidirectional | |
Enclosure | DO-214AB | |
Breakdown voltage | 56.7 V | |
max. operating temperature | 150 °C | |
Pulse power loss | 3 kW | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
Country of origin | CN |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
Property | Value |
---|---|
SVHC free | No |
RoHS conform | Yes |
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
Date of RoHS guidelines | 3/31/15 |