3.0SMCJ48CA-AQ | Diotec

SMD TVS diode, bidirektional, AEC-Q101 qualified, 3000 W, 48 V, DO-214AB/SMC, Diotec 3.0SMCJ48CA-AQ

Order No.: 66S0754
MPN:
3.0SMCJ48CA-AQ
Series: 3.0SMCJ
3.0SMCJ48CA-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
999.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.3332 €

SMD Transient Diode, 3.0SMCJ48CA-AQ, Diotec

Features

  • Peak pulse power of 3000 W
  • Very fast response time
  • AEC-Q101 qualified

Applications

  • Over-voltage protection
  • ESD protection
  • Zener diodes
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 6 W
Enclosure DO-214AB/SMC
Rated blocking voltage 48 V
Breakdown voltage 53.3 V
Assembly SMD
Pulse power loss 3000 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Version bidirektional, AEC-Q101 qualified
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15