3.0SMCJ160CA | Diotec

SMD TVS diode, bidirectional, 3 kW, 160 V, DO-214AB, Diotec 3.0SMCJ160CA

Order No.: 09S1441
EAN: 4099879050793
MPN:
3.0SMCJ160CA
Series: 3.0SMCJ
3.0SMCJ160CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
999.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.3332 €

Features

  • Peak pulse power of 3000 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Zener diodes
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 6 W
Enclosure DO-214AB
Rated blocking voltage 160 V
Breakdown voltage 178 V
Assembly SMD
Pulse power loss 3 kW
max. operating temperature 150 °C
min. operating temperature -50 °C
Version bidirectional
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15