3.0SMCJ110A | Diotec
SMD TVS diode, unidirectional, 3 kW, 110 V, DO-214AB, Diotec 3.0SMCJ110A
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | SMD | |
max. operating temperature | 150 °C | |
Rated blocking voltage | 110 V | |
Version | unidirectional | |
Continuous power loss | 6 W | |
Enclosure | DO-214AB | |
Pulse power loss | 3 kW | |
Breakdown voltage | 122 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 3,000 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |