1.5SMCJ64A | Diotec
SMD TVS diode, unidirectional, 1500 W, 64 V, DO-214AB, Diotec 1.5SMCJ64A
Unit Price (€ / pc.)
0.2094 € *
Available in 4 Days: 9,000 pcs. - if ordered today
Features
- Peak pulse power of 1500 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 5 W | |
| Pulse power loss | 1500 W | |
| max. operating temperature | 150 °C | |
| Breakdown voltage | 71.1 V | |
| min. operating temperature | -50 °C | |
| Assembly | SMD | |
| Rated blocking voltage | 64 V | |
| Version | unidirectional | |
| Enclosure | DO-214AB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |