1.5SMCJ58CA-AQ | Diotec

SMD TVS diode, bidirektional, AEC-Q101 qualified, 1500 W, 58 V, DO-214AB/SMC, Diotec 1.5SMCJ58CA-AQ

Order No.: 66S0656
MPN:
1.5SMCJ58CA-AQ
Series: 1.5SMCJ
1.5SMCJ58CA-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2335 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
700.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2335 €

SMD Transient Diode, 1.5SMCJ58CA-AQ, Diotec

Features

  • Peak pulse power of 1500 W
  • Very fast response time
  • AEC-Q101 qualified

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Pulse power loss 1500 W
min. operating temperature -50 °C
max. operating temperature 150 °C
Assembly SMD
Rated blocking voltage 58 V
Enclosure DO-214AB/SMC
Version bidirektional, AEC-Q101 qualified
Continuous power loss 5 W
Breakdown voltage 64.4 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes