1.5SMCJ43CA-AQ | Diotec

SMD TVS diode, bidirektional, AEC-Q101 qualified, 1500 W, 43 V, DO-214AB/SMC, Diotec 1.5SMCJ43CA-AQ

Order No.: 66S0636
MPN:
1.5SMCJ43CA-AQ
Series: 1.5SMCJ
1.5SMCJ43CA-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2335 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
700.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2335 €

SMD Transient Diode, 1.5SMCJ43CA-AQ, Diotec

Features

  • Peak pulse power of 1500 W
  • Very fast response time
  • AEC-Q101 qualified

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 5 W
Pulse power loss 1500 W
max. operating temperature 150 °C
Breakdown voltage 47.8 V
min. operating temperature -50 °C
Assembly SMD
Rated blocking voltage 43 V
Version bidirektional, AEC-Q101 qualified
Enclosure DO-214AB/SMC
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15