1.5SMCJ26CA | Diotec
SMD TVS diode, bidirectional, 1.5 kW, 26 V, DO-214AB, Diotec 1.5SMCJ26CA
Unit Price (€ / pc.)
0.1725 € *
Standard delivery time from the manufacturer is: 4 Weeks
Features
- Peak pulse power of 1500 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Breakdown voltage | 28.9 V | |
| Rated blocking voltage | 26 V | |
| min. operating temperature | -50 °C | |
| Enclosure | DO-214AB | |
| Pulse power loss | 1.5 kW | |
| Assembly | SMD | |
| Version | bidirectional | |
| Continuous power loss | 5 W | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |