1.5SMCJ24A-AQ | Diotec
SMD TVS diode, unidirectional, 1500 W, 24 V, DO-214AB/SMC, Diotec 1.5SMCJ24A-AQ
Unit Price (€ / pc.)
0.2335 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD Transient Diode, 1.5SMCJ24A-AQ, Diotec
SMD Transient voltage suppressor diode for bidirectional types (suffix “CA”), electrical characteristics apply in both directions.
Features
- Peak pulse power of 1500 W
- Very fast response time
- Compliant to RoHS
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Continuous power loss | 5 W | |
min. operating temperature | -50 °C | |
Breakdown voltage | 26.7 V | |
max. operating temperature | 150 °C | |
Version | unidirectional | |
Assembly | SMD | |
Pulse power loss | 1500 W | |
Rated blocking voltage | 24 V | |
Enclosure | DO-214AB/SMC |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |