1.5SMCJ130CA | Diotec
SMD TVS diode, bidirectional, 1.5 kW, 130 V, DO-214AB, Diotec 1.5SMCJ130CA
Unit Price (€ / pc.)
0.1725 € *
Available in 4 Days: 12,000 pcs. - if ordered today
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | SMD | |
max. operating temperature | 150 °C | |
Rated blocking voltage | 130 V | |
Version | bidirectional | |
Continuous power loss | 5 W | |
Enclosure | DO-214AB | |
Pulse power loss | 1.5 kW | |
Breakdown voltage | 144 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 3,000 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |