1.5SMCJ110A | Diotec

SMD TVS diode, unidirectional, 1500 W, 110 V, DO-214AB, Diotec 1.5SMCJ110A

Order No.: 09S1218
EAN: 4099879048868
MPN:
1.5SMCJ110A
Series: 1.5SMCJ
1.5SMCJ110A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2094 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
628.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2094 €

Features

  • Peak pulse power of 1500 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 5 W
Pulse power loss 1500 W
max. operating temperature 150 °C
Breakdown voltage 122 V
min. operating temperature -50 °C
Assembly SMD
Rated blocking voltage 110 V
Version unidirectional
Enclosure DO-214AB
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15