1.5SMC400A | Diotec

SMD TVS diode, unidirectional, 1500 W, 342 V, DO-214AB/SMC, Diotec 1.5SMC400A

Order No.: 66S0542
MPN:
1.5SMC400A
Series: 1.5SMC
1.5SMC400A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2643 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
792.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2643 €

SMD Transient Diode, 1.5SMC400A, Diotec

Features

  • Peak pulse power of 1500 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
  • Zener diodes
Technical specifications
Filter Property Value
Rated blocking voltage 342 V
Pulse power loss 1500 W
Continuous power loss 5 W
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 380 V
min. operating temperature -50 °C
Enclosure DO-214AB/SMC
Version unidirectional
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No