1.5SMC350CA | Diotec
SMD TVS diode, bidirectional, 1500 W, 300 V, DO-214AB/SMC, Diotec 1.5SMC350CA
Unit Price (€ / pc.)
0.2923 € *
Available in 4 Days: 24,000 pcs. - if ordered today
SMD Transient Diode, 1.5SMC350CA, Diotec
Features
- Peak pulse power of 1500 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
- Zener diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated blocking voltage | 300 V | |
| Pulse power loss | 1500 W | |
| Continuous power loss | 5 W | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Breakdown voltage | 332 V | |
| min. operating temperature | -50 °C | |
| Enclosure | DO-214AB/SMC | |
| Version | bidirectional |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |