1.5KE82CA | Diotec
TVS diode, bidirectional, 1.5 kW, 70.1 V, DO-201, Diotec 1.5KE82CA
Unit Price (€ / pc.)
0.1999 € *
Standard delivery time from the manufacturer is: On Request
Suppressor diodes, 5.0 W, series 1,5KE.
Power: 5.0 W. Package: CB429.
Technical attributes (type, rated voltage, version, manufacturer): 1,5KE82CA, 82 V, bidirectional
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | THT | |
max. operating temperature | 175 °C | |
Rated blocking voltage | 70.1 V | |
Version | bidirectional | |
Continuous power loss | 6.5 W | |
Enclosure | DO-201 | |
Pulse power loss | 1.5 kW | |
Breakdown voltage | 82 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Ammopack with 1,250 pieces |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |