1.5KE68CA | Diotec

TVS diode, bidirectional, 1.5 kW, 58.1 V, DO-201, Diotec 1.5KE68CA

Order No.: 09S1147
EAN: 4099879048493
MPN:
1.5KE68CA
Series: 1.5KE
1.5KE68CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1999 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
249.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1250 pcs.
0.1999 €

Features

  • Peak pulse power of 1500 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
  • Zener diodes
Technical specifications
Filter Property Value
Continuous power loss 6.5 W
Pulse power loss 1.5 kW
max. operating temperature 175 °C
Breakdown voltage 68 V
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 58.1 V
Version bidirectional
Enclosure DO-201
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,250 pieces
Country of origin DE
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15