1.5KE56CA | Diotec
TVS diode, bidirectional, 1.5 kW, 47.8 V, DO-201, Diotec 1.5KE56CA
Unit Price (€ / pc.)
0.1999 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | THT | |
max. operating temperature | 175 °C | |
Rated blocking voltage | 47.8 V | |
Version | bidirectional | |
Continuous power loss | 6.5 W | |
Enclosure | DO-201 | |
Pulse power loss | 1.5 kW | |
Breakdown voltage | 56 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Ammopack with 1,250 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |