1.5KE47A | Diotec
TVS diode, unidirectional, 1500 W, 40.2 V, D5.4x7.5, Diotec 1.5KE47A
Unit Price (€ / pc.)
0.1939 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD Transient Diode, 1.5KE47A, Diotec
SMD Transient voltage suppressor diode for bidirectional types (suffix “CA”), electrical characteristics apply in both directions.
Features
- Peak pulse power of 1500 W
- Very fast response time
- Compliant to RoHS
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | THT | |
max. operating temperature | 175 °C | |
Rated blocking voltage | 40.2 V | |
Version | unidirectional | |
Continuous power loss | 6.5 W | |
Enclosure | D5.4x7.5 | |
Pulse power loss | 1500 W | |
Breakdown voltage | 44.7 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Ammopack with 1,250 pieces |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |