1.5KE33CA-AQ | Diotec

TVS diode, bidirectional, 1500 W, 28.2 V, D5.4x7.5, Diotec 1.5KE33CA-AQ

Order No.: 66S0526
MPN:
1.5KE33CA-AQ
Series: 1.5KE
1.5KE33CA-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2199 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
274.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1250 pcs.
0.2199 €

SMD Transient Diode, 1.5KE33CA-AQ, Diotec

SMD Transient voltage suppressor diode for bidirectional types (suffix “CA”), electrical characteristics apply in both directions.

Features

  • Peak pulse power of 1500 W
  • Very fast response time
  • Compliant to RoHS

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Assembly THT
max. operating temperature 175 °C
Rated blocking voltage 28.2 V
Version bidirectional
Continuous power loss 6.5 W
Enclosure D5.4x7.5
Pulse power loss 1500 W
Breakdown voltage 31.4 V
min. operating temperature -50 °C
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 1,250 pieces
Customs tariff number 85411000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes