1.5KE250CA | Diotec Semiconductors

TVS diode, bidirectional, 1.5 kW, 214 V, DO-201, Diotec Semiconductors 1.5KE250CA

Order No.: 09S1083
EAN: 4099879047939
MPN:
1.5KE250CA
Series: 1.5KE
1.5KE250CA Diotec Semiconductors TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
100 pcs.
0.4998 €
250 pcs.
0.4046 €
500 pcs.
0.3570 €
1250 pcs.
0.2916 €
*incl. VAT plus shipping costs
Subject to prior sale

Features

  • Peak pulse power of 1500 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
  • Zener diodes
Technical specifications
Filter Property Value
max. operating temperature 175 °C
Pulse power loss 1.5 kW
Continuous power loss 6.5 W
Rated blocking voltage 214 V
Breakdown voltage 250 V
min. operating temperature -50 °C
Assembly THT
Enclosure DO-201
Version bidirectional
Logistics
Property Value
Country of origin DE
Original Packaging Ammopack with 1,250 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead