1.5KE160A | Diotec Semiconductors
TVS diode, unidirectional, 1.5 kW, 136 V, DO-201, Diotec Semiconductors 1.5KE160A
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
100 pcs.
0.2975 €
250 pcs.
0.2428 €
500 pcs.
0.2178 €
1250 pcs.
0.1761 €
*incl. VAT plus shipping costs
Subject to prior sale
Features
- Peak pulse power of 1500 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
- Zener diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 175 °C | |
| Pulse power loss | 1.5 kW | |
| Continuous power loss | 6.5 W | |
| Rated blocking voltage | 136 V | |
| Breakdown voltage | 160 V | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Enclosure | DO-201 | |
| Version | unidirectional |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ammopack with 1,250 pieces |
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |