1.0SMBJ6.0CA | Diotec

SMD TVS diode, bidirectional, 1000 W, 6 V, DO-214AA/SMB, Diotec 1.0SMBJ6.0CA

Order No.: 66S0522
MPN:
1.0SMBJ6.0CA
Series: 1.0SMBJ
1.0SMBJ6.0CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
100 pcs.
0.2285 €
250 pcs.
0.1369 €
1000 pcs.
0.0912 €
3000 pcs.
0.0729 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Transient Diode, 1.0SMBJ6.0CA, Diotec

Features

  • Peak pulse power of 1000 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 6.67 V
min. operating temperature -50 °C
Pulse power loss 1000 W
Rated blocking voltage 6 V
Enclosure DO-214AA/SMB
Continuous power loss 5 W
Version bidirectional
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15