1.0SMBJ28CA-AQ | Diotec
SMD TVS diode, bidirektional, AEC-Q101 qualified, 1000 W, 28 V, DO-214AA/SMB, Diotec 1.0SMBJ28CA-AQ
Unit Price (€ / pc.)
0.2606 € *
Available in 4 Days: 3,000 pcs. - if ordered today
SMD Transient Diode, 1.0SMBJ28CA-AQ, Diotec
Features
- Peak pulse power of 1000 W
- Very fast response time
- AEC-Q101 qualified
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated blocking voltage | 28 V | |
| Pulse power loss | 1000 W | |
| Continuous power loss | 5 W | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Breakdown voltage | 31.1 V | |
| min. operating temperature | -50 °C | |
| Enclosure | DO-214AA/SMB | |
| Version | bidirektional, AEC-Q101 qualified |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |