1.0SMBJ15A | Diotec
SMD TVS diode, unidirectional, 1000 W, 15 V, DO-214AA, Diotec 1.0SMBJ15A
Order No.: 70S0880
MPN:
1.0SMBJ15A
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
100 pcs.
0.3570 €
250 pcs.
0.3094 €
1000 pcs.
0.2059 €
3000 pcs.
0.1642 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Transient Voltage Suppressor Diode, 1.0SMBJ15A, Diotec
Features
- Peak pulse power of 1000 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Breakdown voltage | 18.5 V | |
| min. operating temperature | -50 °C | |
| Pulse power loss | 1000 W | |
| Rated blocking voltage | 15 V | |
| Enclosure | DO-214AA | |
| Number of diodes | 1 | |
| Version | unidirectional |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | DE |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |