DB3 | Diotec
Diac, DO-35, Diotec DB3
Order No.: 70S0050
MPN:
DB3
Unit Price (€ / pc.)
0.0847 € *
Available in 4 Days: 20,000 pcs. - if ordered today
Total Price:
0.85 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0847 €
100 pcs.
0.0530 €
250 pcs.
0.0318 €
1000 pcs.
0.0212 €
10000 pcs.
0.0169 €
*incl. VAT plus shipping costs
Subject to prior sale
Trigger-Diode, DB3, Diotec
Features
- Bidirectional switching
- Protected against fault triggering by light
- Compliant to RoHS
Applications
- Triggering of Triacs and Thyristors
- AC switches and controls
- Dimmer circuits
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DO-35 | |
| Assembly | THT | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Version | diac |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |