BR100-04LLD | Diotec
Diac, SOD-80, Diotec BR100-04LLD
Order No.: 70S0048
MPN:
BR100-04LLD
Unit Price (€ / pc.)
0.1404 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1404 €
100 pcs.
0.0881 €
250 pcs.
0.0528 €
1000 pcs.
0.0352 €
2500 pcs.
0.0282 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Trigger-Diode, BR100-04LLD, Diotec
Features
- Bidirectional switching
- Protected against fault triggering by light
Applications
- Triggering of Triacs and Thyristors
- AC switches and controls
- Dimmer circuits
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOD-80 | |
| Assembly | SMD | |
| Version | diac |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Country of origin | CN |
| MSL | MSL 1 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |