LL4150 | Diotec

Small signal diode, single, SOD-80C, Diotec LL4150

Order No.: 24S3464
EAN: 4099879046543
MPN:
LL4150
Series: LL
LL4150 Diotec Switching Diodes
Image may differ
Unit Price (€ / pc.)
0.0495 € *
Available: 223 pcs.
Available in 4 Days: 122,500 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0495 €
100 pcs.
0.0309 €
250 pcs.
0.0186 €
1000 pcs.
0.0124 €
2500 pcs.
0.0099 €
*incl. VAT plus shipping costs
Subject to prior sale

Switching diode, LL4150, Diotec

The LL4150 is a SMD Small signal switching diode with high-speed switching.

Features

  • Low junction capacity
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • Commercial/industrial grade
Technical specifications
Filter Property Value
min. operating temperature -50 °C
Enclosure SOD-80C
Number of diodes 1
Assembly SMD
Version single
max. operating temperature 200 °C
Logistics
Property Value
Original Packaging Reel with 1 piece
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Diboron trioxide